SMDA12C-8.TBT
ESD Suppressor TVS ±15KV 14-Pin SO T/R
- RoHS 10 Compliant
- Tariff Charges
The SMDA12C-8 series of transient voltage suppressors are designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.TVS diodes are characterized by their high surge capability, low operating and clamping voltages, and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The SMDA12C-8 is designed to provide transient suppression on multiple data lines and I/O ports. The low profile SO-14 design allows the user to protect up to eight data and I/O lines with one package. They are bidirectional device and may be used on lines where the normal operating voltage is above and below ground (-12V to +12V).The SMDA12C-8 TVS diode array will meet the surge requirements of IEC 61000-4-2 (Formerly IEC 801-2), Level 4, “Human Body Model” for air and contact discharge.
- Transient protection for data lines to
- IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40A (5/50ns)
- IEC 61000-4-5 (Lightning) 12A (8/20µs)
- Small SO-14 surface mount package
- Protects eight I/O lines
- Working voltages: 12V
- Low leakage current
- Low operating and clamping voltages
- Solid-state silicon avalanche technology
- Clamping Voltage ,Vc(Max)= 19V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 19 V | ||
| SOIC | ||
| Bi-Directional | ||
| Surface Mount | ||
| 14 | ||
| 8 | ||
| 125 °C | ||
| -55 °C | ||
| 12 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |