PDP SEO Portlet

SMDA05.TBT

TVS Diode, Unidirectional, 5 V, 11 V, SOIC, 8 Pins

Manufacturer:Semtech
Avnet Manufacturer Part #: SMDA05.TBT
Secondary Manufacturer Part#: SMDA05.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMDA05 of TVS arrays are designed to provide unidirectional protection for sensitive electronics from damage or latch-up due to ESD, lightning, and other voltage-induced transient events. Each device will protect four data or I/O lines. They are avail

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20µs) Unidirectional protection
  • Small SO-8 package Pr

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.45029
1000+
$1.37189
2000+
$1.33579
4000+
$1.30154
8000+
$1.269