PDP SEO Portlet

SMDA05C.TBT

ESD Suppressor TVS 25KV 8-Pin SOIC T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SMDA05C.TBT
Secondary Manufacturer Part#: SMDA05C.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMDA05C , TVS arrays are designed to provide bidirectional protection for sensitive electronics from damage or latch-up due to ESD, lightning and other voltage-induced transient events. Each device will protect four data or I/O lines. They are available with operating voltages of 5V.TVS diodes are solid-state devices designed specifically for transient suppression. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage and no device degradation. The low profile S0-8 package allows the user to protect up to four independent lines with one package. The SMDA05C series is suitable protection for sensitive semiconductors components such as microprocessors, ASICs, transceivers, transducers, and CMOS memory.The SMDA05C series devices may be used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 for air and contact discharge.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact) IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20µs) Bidirectional protection
  • Small SO-8 package
  • Protects four I/O lines
  • Working voltages: 5V
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$2.268
1000+
$2.1454
2000+
$2.08895
4000+
$2.03538
8000+
$1.9845