PDP SEO Portlet

SMDA05C-8.TBT

ESD Suppressor TVS ±15KV 14-Pin SO T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SMDA05C-8.TBT
Secondary Manufacturer Part#: SMDA05C-8.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SMDA05C-8 series of transient voltage suppressors are designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.TVS diodes are characterized by their high surge capability, low operating and clamping voltages, and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The SMDA05C-8 is designed to provide transient suppression on multiple data lines and I/O ports. The low profile SO-14 design allows the user to protect up to eight data and I/O lines with one package. They are bidirectional device and may be used on lines where the normal operating voltage is above and below ground (-12V to +12V).The SMDA05C-8 TVS diode array will meet the surge requirements of IEC 61000-4-2 (Formerly IEC 801-2), Level 4, “Human Body Model” for air and contact discharge.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20µs)
  • Small SO-14 surface mount package
  • Protects eight I/O lines
  • Working voltages: 5V
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state silicon avalanche technology
  • Clamping Voltage ,Vc(Max)= 9.8V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $:
500+
$1.48114
1000+
$1.40108
2000+
$1.36421
4000+
$1.32923
8000+
$1.296