SM50
Diode Recovery Rectifier Diode 5KV 0.13A 2-Pin Case G-43
- RoHS 10 Compliant
- Tariff Charges
- Low reverse currents
- Hermetically sealed with metoxilite fused metal oxide
- Good thermal shock resistance
- Monolithic cavity free construction
- Subminiature size
- Vr= 5000V
- If = 300mA
- trr= 2.5µS
- Ir= 1µA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 300 | ||
| Axial Leaded | ||
| Single | ||
| 25 | ||
| 10 | ||
| 2 | ||
| 175 °C | ||
| 5 | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409570 |
| Schedule B: | 8504409570 |