PDP SEO Portlet

SM36.TCT

TVS Diode, Unidirectional, 36 V, 60 V, SOT-23, 3 Pins

Manufacturer:Semtech
Avnet Manufacturer Part #: SM36.TCT
Secondary Manufacturer Part#: SM36.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM36 series of transient voltage suppressors (TVS) are designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.TVS d

  • 300 watts peak pulse power (tp = 8/20µs)
  • Transient protection for data & power lines to:
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40 (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20µs)

Technical Attributes

Find Similar Parts

Description Value
45 pF
Uni-Directional|Bi-Directional
±15@Air Gap|±8@Contact Disc kV
Matte Tin
260
60 V
36 V
40 V
Surface Mount
MSL 1 - Unlimited
2
-55 to 125 °C
300 W
3
2.9 x 1.3 x 0.95 mm
SOT-23
TVS

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  15000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.2027
6000+
$0.19868
12000+
$0.19582
24000+
$0.19305
48000+
$0.1875