SM24.TCT
TVS Diode, Unidirectional, 24 V, 43 V, SOT-23, 3 Pins
Click image to enlarge
Manufacturer:Semtech
Product Category:
Circuit Protection, TVS - Transient Voltage Suppressors, TVS Diodes
Avnet Manufacturer Part #: SM24.TCT
Secondary Manufacturer Part#: SM24.TCT
- RoHS 10 Compliant
- Tariff Charges
The SM24 series of transient voltage suppressors (TVS) are designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.TVS d
- 300 watts peak pulse power (tp = 8/20µs)
- Transient protection for data & power lines to:
- IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
- IEC 61000-4-4 (EFT) 40 (5/50ns)
- IEC 61000-4-5 (Lightning) 12A (8/20µs)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 pF | ||
| Uni-Directional|Bi-Directional | ||
| ±15@Air Gap|±8@Contact Disc kV | ||
| Matte Tin | ||
| 260 | ||
| 43 V | ||
| 24 V | ||
| 26.7 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| -55 to 125 °C | ||
| 300 W | ||
| 3 | ||
| 2.9 x 1.3 x 0.95 mm | ||
| SOT-23 | ||
| TVS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |