PDP SEO Portlet

SM05.TCT

ESD Suppressor TVS ±15KV 3-Pin SOT-23 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SM05.TCT
Secondary Manufacturer Part#: SM05.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SM05 series of transient voltage suppressors (TVS) are designed to protect components which are connected to data and transmission lines from voltage surges caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.TVS diodes are characterized by their high surge capability, low operating and clamping voltages, and fast response time. This makes them ideal for use as board level protection of sensitive semiconductor components. The dual-junction common-anode design allows the user to protect one bidirectional data line or two unidirectional lines. The low profile S0T23 package allows flexibility in the design of crowded" circuit boards.The SM05 series will meet the surge requirements of IEC 61000-4-2 (Formerly IEC 801-2), Level 4, "Human Body Model" for air and contact discharge."

  • 300 watts peak pulse power (tp = 8/20µs)
  • Transient protection for data & power lines to:
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40 (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20µs)
  • Protects one bidirectional line or two unidirectional lines
  • Working Voltages: 5V
  • Low clamping voltage
  • Solid-state silicon avalanche technology

Technical Attributes

Find Similar Parts

Description Value
400 pF
9.8 V
SOT-23
Uni-Directional|Bi-Directional
Surface Mount
3
2
125 °C
-55 °C
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  24000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.21892
6000+
$0.21457
12000+
$0.21149
24000+
$0.20849
48000+
$0.2025