PDP SEO Portlet

SLVU2.8.TCT

ESD Protection Device, 15 V, SOT-23, 3 Pins, 2.8 V, 100 pF, SLV

Manufacturer:Semtech
Avnet Manufacturer Part #: SLVU2.8.TCT
Secondary Manufacturer Part#: SLVU2.8.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SLVU2.8.TCT is a low voltage EPD TVS Diode for ESD and latch-up protection. It is designed to protect low voltage, state-of-the-art CMOS semiconductors from transients caused by electrostatic discharge (ESD), cable discharge events (CDE), lightning and other induced voltage surges. The device is constructed using Semtech's proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over silicon avalanche diode processes. It features an integrated low capacitance compensation diode that allows the device to be configured to protect one unidirectional line or when paired with a second SLVU2.8, two high-speed line pairs. The low capacitance design of the device means signal integrity is preserved in high-speed applications such as 10/100 Ethernet. It is specifically designed to protect low voltage components such as Ethernet transceivers, laser diodes, ASICs and high-speed RAM.

  • 400W Peak pulse power (tp= 8/20µs)
  • Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • Transient protection for high-speed data lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Transient protection for high-speed data lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • One device protects one unidirectional line
  • Two devices protect two high-speed line pairs
  • Low capacitance
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state EPD TVS process technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.83314
6000+
$0.78811
12000+
$0.76737
24000+
$0.74769
48000+
$0.729