PDP SEO Portlet

SLVU2.8-4TBT

ESD Protection Device, 15 V, SOIC, 8 Pins, 2.8 V, 5 pF, SLV

Manufacturer:Semtech
Avnet Manufacturer Part #: SLVU2.8-4TBT
Secondary Manufacturer Part#: SLVU2.8-4TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SLVU2.8-4.TBT is an EPD TVS Diode Array for ESD and latch-up protection. It is designed to protect low voltage, state-of-the-art CMOS semiconductors from transients caused by electrostatic discharge (ESD), cable discharge events (CDE), lightning and other induced voltage surges. The device is constructed using Semtech's proprietary EPD process technology. The EPD process provides low standoff voltages with significant reductions in leakage currents and capacitance over silicon avalanche diode processes. It features an integrated low capacitance compensation diode that allows the device to be configured to protect one unidirectional line or when paired with a second SLVU2.8, two high-speed line pairs. The low capacitance design of the device means signal integrity is preserved in high-speed applications such as 10/100 Ethernet. The flow-thru design minimizes trace inductance and reduces voltage overshoot associated with ESD events.

  • 400W Peak pulse power (tp= 8/20µs)
  • Transient protection for high-speed data lines to IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
  • Transient protection for high-speed data lines to IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Transient protection for high-speed data lines to IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • Protects two line pairs (four lines)
  • Comprehensive pin out for easy board layout
  • Low capacitance
  • Low leakage current
  • Low operating and clamping voltages
  • Solid-state EPD TVS process technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
USD $: