SLVG2.8.TCT
ESD Protection Device, 15 V, SOT-143, 4 Pins, 2.8 V, 50 pF, SLV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 50 pF | ||
| 15 V | ||
| SOT-143 | ||
| Unidirectional | ||
| Surface Mount | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 125 °C | ||
| -55 °C | ||
| 2.8 V | ||
| 300 W | ||
| SLV Series | ||
| 1 uA | ||
| 2.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |