PDP SEO Portlet

SL12.TCT

ESD Protection Device, 24 V, SOT-23, 3 Pins, 12 V, 5 pF, SL

Manufacturer:Semtech
Avnet Manufacturer Part #: SL12.TCT
Secondary Manufacturer Part#: SL12.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SL12 of TVS arrays are designed to protect sensitive electronics from damage or latch-up due to ESD, lightning, and other voltage induced transient events. They are available with operating voltages of 12V.TVS diodes are solid-state devices designed specifically for transient suppression. They offer desirable characteristics for board level protection including fast response time, low operating and clamping voltage, and no device degradation. The SL12 devices feature a low capacitance, fast switching compensation diode in series with a standard TVS diode. This effectively reduces the overall capacitance of the device to less than 5pF making it an integrated, low capacitance solution for use on high-speed interfaces.The SL12 devices may be used to meet the immunity requirements of IEC 61000-4-2, level 4.

  • Transient protection for high-speed data lines to:
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 12A (8/20µs)
  • Small package for use in portable electronics
  • Two devices will protect one line
  • Low capacitance for high-speed data lines
  • Working voltages: 12V
  • Solid-state silicon avalanche technology

Technical Attributes

Find Similar Parts

Description Value
13.3 V
5 pF
24 V
SOT-23
Bidirectional, Unidirectional
Surface Mount
2
3
1
125 °C
-55 °C
12 V
300 W
SL Series
1 uA
12 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.41657
6000+
$0.39405
12000+
$0.38368
24000+
$0.37385
48000+
$0.3645