PDP SEO Portlet

SET010111

Diode Rectifier Diode 150V 15A 2-Pin Case G-57

Manufacturer:Semtech
Avnet Manufacturer Part #: SET010111
Secondary Manufacturer Part#: SET010111
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low thermal impedance
  • Small size and low weight
  • High current applications
  • Non-Isolated Cathode to stud
  • High surge ratings
  • VR = 150V - 1000V
  • IF = 15A
  • trr = 30nS - 2p8
  • IFSM > 150A

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409550
Schedule B: 8504409550
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: