PDP SEO Portlet

SDC36C.TCT

TVS Diode, Unidirectional, 33 V, 47 V, SOT-23, 3 Pins

Manufacturer:Semtech
Avnet Manufacturer Part #: SDC36C.TCT
Secondary Manufacturer Part#: SDC36C.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDC36C.TCT is a high-surge transient voltage suppressor (TVS) optimized for protection of sensitive digital sensors used in proximity switches and industrial control applications. The SDC36C.TCT protects the components from over-voltages caused by ele

  • 350 watts peak pulse power (tp= 8/20µs)
  • Transient protection for data and power lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 2A (1.2/50µs)
    • <

Technical Attributes

Find Similar Parts

Description Value
Surface Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.756
6000+
$0.71514
12000+
$0.69632
24000+
$0.67846
48000+
$0.6615