PDP SEO Portlet

SD24C.TCT

ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SD24C.TCT
Secondary Manufacturer Part#: SD24C.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD24C TVS diodes are designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers, and PDA's. They offer superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The SD24C TVS diodes are designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events.The SD24C is in a SOD-323 package and will protect one bidirectional line. They are available with working voltages of 24 volts. These devices will fit on the same PCB pad area as an 0805 MLV device. They give the designer the flexibility to protect one line in applications where arrays are not practical. Additionally, it may be sprinkled" around the board in applications where board space is at a premium.They may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (±15kV air, ±8kV contact discharge)."

  • 350 Watts peak pulse power (tp = 8/20µs)
  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 24A (8/20µs)
  • Small package for use in portable electronics
  • Suitable replacement for MLV's in ESD protection applications
  • Protects one I/O or power line
  • Low clamping voltage
  • Working voltages: 24V
  • Low leakage current
  • Solid-state silicon avalanche technology

Technical Attributes

Find Similar Parts

Description Value
44 V
SOD-323
Bi-Directional
Surface Mount
2
1
125 °C
-55 °C
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  27000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.32108
6000+
$0.3147
12000+
$0.31018
24000+
$0.30579
48000+
$0.297