PDP SEO Portlet

SD12.TCT

ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SD12.TCT
Secondary Manufacturer Part#: SD12.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SDxx series TVS Diode is designed to replace multilayer varistors (MLVs) in portable applications such as cell phones, notebook computers and PDA's. It offers superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The device is designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. It is available with working voltages of 5 to 12V. The device will fit on the same PCB pad area as a 0805 MLV device. It gives the designer the flexibility to protect one line in applications where arrays are not practical. It is used to meet the ESD immunity requirements of IEC 61000-4-2, level 4 (±15kV air, ±8kV contact discharge).

  • Protects one I/O or power line
  • Low clamping voltage
  • Low leakage current
  • Solid-state silicon avalanche technology
  • -55 to 125°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.31429
6000+
$0.2973
12000+
$0.28947
24000+
$0.28205
48000+
$0.275