PDP SEO Portlet

SD05.TCT

TVS Diode, Unidirectional, 5 V, 14.5 V, SOD-323, 2 Pins

Manufacturer:Semtech
Avnet Manufacturer Part #: SD05.TCT
Secondary Manufacturer Part#: SD05.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SD05.TCT is a single line TVS Diode for ESD protection in portable electronics. It offers superior electrical characteristics such as lower clamping voltage and no device degradation when compared to MLVs. The SDxx series TVS diode is designed to protect sensitive semiconductor components from damage or upset due to electrostatic discharge (ESD) and other voltage induced transient events. This device will fit on the same PCB pad area as an 0805 MLV device. It gives the designer the flexibility to protect one line in applications where arrays are not practical. Additionally, it may be sprinkled around the board in applications where board space is at a premium.

  • Protects one I/O or power line
  • Low clamping voltage
  • Low leakage current
  • Solid-state silicon-avalanche technology
  • UL94V-0 Molding compound flammability rating
  • 10µA at 5V/25°C Reverse leakage current
  • 350pF at 1MHz Junction capacitance

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.27771
6000+
$0.2627
12000+
$0.25579
24000+
$0.24923
48000+
$0.243