PDP SEO Portlet

SCHJ45K

Diode Switching Diode 45000V 0.05A 2-Pin Case G-18

Manufacturer:Semtech
Avnet Manufacturer Part #: SCHJ45K
Secondary Manufacturer Part#: SCHJ45K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage drop
  • Low reverse leakage current
  • High thermal shock resistance
  • Corona free construction
  • Low distributed capacitance
  • Vr = 45000V
  • If = 50mA(in air)
  • Ifsm = 25A
  • Ir= 1µA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409550
Schedule B: 8504409550
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: