PDP SEO Portlet

SCH15000

Diode Switching 15KV 1A 2-Pin Case G-21

Manufacturer:Semtech
Avnet Manufacturer Part #: SCH15000
Secondary Manufacturer Part#: SCH15000
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage drop
  • Low reverse leakage current
  • High thermal shock resistance
  • Corona free construction
  • Low distributed capacitance
  • Vr= 15000V
  • If = 0.5A
  • Ifsm= 50A
  • Ir= 1µA

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409550
Schedule B: 8504409550
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: