SCAJ4
Diode Rectifier Bridge Single 400V 2A 4-Pin Case G-28
Manufacturer:Semtech
Product Category:
Discretes, Diodes & Rectifiers, Bridge Rectifiers
Avnet Manufacturer Part #: SCAJ4
Secondary Manufacturer Part#: SCAJ4
- RoHS 10 Compliant
- Tariff Charges
- Low forward voltage drop
- Low reverse leakage current
- Aluminum case
- Low thermal impedance
- Insulated electrical connections
- Vr = 400V
- If = 5A
- Trr = 2µS
- Ir = 2µA
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 mA | ||
| Module | ||
| Screw Mount | ||
| 50 A | ||
| 1.1 V | ||
| Single Phase | ||
| 4 | ||
| 150 °C | ||
| 400 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409550 |
| Schedule B: | 8504409550 |