PDP SEO Portlet

SC632ULTRT

Charge Pump STPUP 5V 275mA 8-Pin MLPD-UT T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC632ULTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Input voltage range - 2.9V to 5.5V
  • Vout tolerance - 5.0V ±3%
  • Continuous output current - 275mA
  • Peak output current - 500mA
  • Three charge pump modes - 1x, 1.5x and 2x
  • Output ripple = 30mVPP for Iout = 400mA
  • Short circuit, over-voltage, and over-temperature protection
  • Soft-start functionality
  • Shutdown current - 0.1µA, typical
  • Ultra thin package - 2 x 2 x 0.6 (mm)
  • Lead-free and halogen-free
  • WEEE and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value
8 Pins
null
null
Boost
null
5.5 V
-40 °C
275 mA
5 V
Surface Mount
null
MLPD-UT-EP
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 9 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.66766
3000+
$0.66766
6000+
$0.63157
12000+
$0.61495
24000+
$0.59918
48000+
$0.5842
SubTotal:
$2,002.98