PDP SEO Portlet

SC632AULTRT

Charge Pump STPUP 5V 275mA 8-Pin MLPD-UT EP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC632AULTRT
Secondary Manufacturer Part#: SC632AULTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC632A is a high-current voltage regulator using Semtech’s proprietary low-noise charge pump technology. The charge pump provides a low EMI solution compared to inductive boost regulators. Performance is optimized for use in single Li-Ion battery cell

  • Input voltage range — 2.95V to 5.5V
  • Vout tolerance — 5.0V ±3%
  • Continuous output current — 275mA
  • Peak output current — 400mA
  • Three charge pump modes — 1x, 1.5x and 2x
  • Output ripple voltage — 50mVPP , typical<

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.64483
6000+
$0.60997
12000+
$0.59392
24000+
$0.57869
48000+
$0.56422