PDP SEO Portlet

SC630ULTRT

Charge Pump STPUP/STPDN 3.3V 400mA 8-Pin MLPD-UT EP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC630ULTRT
Secondary Manufacturer Part#: SC630ULTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC630 is a high-current voltage regulator using proprietary low-noise charge pump technology. Performance is optimized for use in single Li-Ion battery cell applications. The regulator provides the performance of a linear, low drop-out (LDO) voltage regulator when the battery is greater than 3.3V. Unlike an LDO, drop-out is avoided when the battery is less than 3.3V. Instead, a charge pump is activated to provide voltage boost - the head-room needed for voltage regulation. Only two 2.2µF bucket capacitors are required to deliver the full output current. The charge pump provides a low EMI solution compared to inductive buck/boost regulators.The SC630’s charge pump has three modes of operation: 2x, 1.5x, and 1x modes. The 2x and 1.5x modes deliver current to the load in each of two phases. The 1x mode turns off the charge pump, delivering current through an LDO. When active, the charge pump provides low-ripple operation at 200kHz, which is typically less than 20mVpp at the output. The SC630 is capable of delivering 400mA continuous current, with peak current to 500mA. A 22µF output capacitor of is used for decoupling the load and for smoothing mode transitions. Hysteresis is provided to prevent chatter between charge pump modes. The micro lead-frame package is both small and thermally efficient, measuring 2 x 2 x 0.6 (mm).

  • Input voltage range -2.9V to 5.5V
  • Vout tolerance - 3.3V ±3%
  • Vout regulation (line + load) ±2%
  • Continuous output current - 400mA
  • Peak output current - 500mA
  • Three charge pump modes - 1x, 1.5x and 2x
  • Output ripple = 20mVpp for Iout = 400mA
  • Short circuit, over-voltage, and over-temperature protection
  • Soft-start functionality
  • Shutdown current - 0.1µA, typical
  • Ultra thin package - 2 x 2 x 0.6 (mm)
  • Fully WEEE and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.58115
6000+
$0.56063
12000+
$0.54179
24000+
$0.52432
48000+
$0.5088