PDP SEO Portlet

SC630AULTRT

Charge Pump Step Up 3.3V 300mA 8-Pin MLPD-UT T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC630AULTRT
Secondary Manufacturer Part#: SC630AULTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC630A is a high-current voltage regulator using proprietary low-noise charge pump technology. The charge pump provides a low EMI solution compared to inductive boost regulators. Performance is optimized for use in single Li-Ion battery cell applications. The regulator provides the performance of a linear, low drop-out (LDO) voltage regulator when the battery is greater than 3.3V. Unlike an LDO, drop-out is avoided when the battery is less than 3.3V. Instead, a charge pump is activated to provide voltage boost and the head-room needed for regulation.The SC630A’s charge pump has three modes of operation: 2x, 1.5x, and 1x modes. The 2x and 1.5x modes deliver current to the load in each of two phases. The 1x mode turns off the charge pump, delivering current through an LDO. Hysteresis is provided to prevent chatter between charge pump modes. When active, the charge pump provides low-ripple operation at 1MHz. Typically the output ripple is 1% of the output voltage - 33mVpp at 215mA.A small 2.2µF capacitor is recommended for all four capacitors. The full rated output current is provided when 2.2µF is used for both bucket capacitors. At the output, a 2.2µF capacitor decouples the load and provides smoothing for mode transitions, while another 2.2µF is used to decouple the input.

  • Input voltage range - 2.95V to 5.5V
  • Vout tolerance - 3.3V ±3%
  • Continuous output current - 300mA max
  • Three charge pump modes - 1x, 1.5x and 2x
  • Output ripple voltage - 33mVPP , typical
  • Short circuit, over-voltage, and over-temperature protection
  • Soft-start functionality
  • Shutdown current - 0.1µA, typical
  • Ultra thin package - 2 x 2 x 0.6 (mm)
  • Lead-free and halogen-free
  • WEEE and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310075
Schedule B: 8542310075
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.6662
6000+
$0.64267
12000+
$0.62116
24000+
$0.60112
48000+
$0.5856