SC4216STRT
LDO Regulator Pos 0.5V to 3.8V 3A 8-Pin SOIC EDP T/R
- RoHS 10 Compliant
- Tariff Charges
The SC4216 is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 3 amperes. It operates with a Vin as low as 1.45V, with output voltage programmable as low
- Input Voltage as low as 1.45V
- 500mV dropout @ 3A
- Adjustable output from 0.5V to 3.8V
- Over current and over temperature protection
- Enable pin
- 10µA quiescent current in shutdown
- Full industrial tempera
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 5.5 V | ||
| 1.45 V | ||
| 5.5 to 1.45 V | ||
| 36 °C/W | ||
| 5.5 °C/W | ||
| Matte Tin | ||
| 0.2 %/V | ||
| 0.25 % | ||
| 260 | ||
| 0.45@2.5A V | ||
| 3 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 3 A | ||
| Adjustable | ||
| 0.5 to 3.8 V | ||
| 8SOIC EDP | ||
| 8 | ||
| Positive | ||
| 4.9 x 3.9 x 1.65 mm | ||
| Adj 3A LDO Voltage Regulators | ||
| 0.505 V | ||
| Industrial | ||
| SOIC EDP | ||
| 0.45@3A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |