PDP SEO Portlet

SC4216HSETRT

LDO Regulator Pos 3A 8-Pin SOIC EDP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC4216HSETRT
Secondary Manufacturer Part#: SC4216HSETRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC4216H is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 3 amperes. It operates with a Vin as low as 1.45V, with output voltage programmable as low

  • Input Voltage as low as 1.45V
  • 500mV dropout @ 3A
  • Adjustable output from 0.5V
  • Over current and over temperature protection
  • Enable pin
  • 10µA quiescent current in shutdown
  • Full industrial temperature ran

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.12857
5000+
$1.06757
10000+
$1.03947
20000+
$1.01282
40000+
$0.9894