PDP SEO Portlet

SC4215HSETRT

LDO Regulator Pos 0.5V 2A 8-Pin SOIC EDP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC4215HSETRT
Secondary Manufacturer Part#: SC4215HSETRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC4215H is a high performance positive voltage regulator designed for use in applications requiring very low input voltage and very low dropout voltage at up to 2 amperes. It operates with a Vin as low as 1.4V, with output voltage programmable as low as 0.5V. The SC4215H features ultra low dropout, ideal for applications where Vout is very close to Vin. Additionally, the SC4215H has an enable pin to further reduce power dissipation while shutdown. The SC4215H provides excellent regulation over variations in line, load and temperature.The SC4215H is available in the SOIC-8-EDP (Exposed Die Pad) package. The output voltage can be set via an external divider or to a fixed setting of 0.5V depending on how the FB pin is configured.

  • Input Voltage as low as 1.4V
  • 400mV dropout @ 2A
  • Adjustable output from 0.5V
  • Over current and over temperature protection
  • Enable pin
  • 10µA quiescent current in shutdown
  • Full industrial temperature range
  • Available in SOIC-8-EDP Lead-free package, fully WEEE and RoHS compliant and halogen free

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.1689
5000+
$1.10572
10000+
$1.07662
20000+
$1.04901
40000+
$1.02279