SC4215ASTRT
LDO Regulator Pos 0.5V to 3.8V 2A 8-Pin SOIC EDP T/R
- RoHS 10 Compliant
- Tariff Charges
The SC4215ASTRT is a high performance Positive Voltage Regulator for use in applications requiring very low input voltage and very low dropout voltage at up to 2A. It operates with a Vin as low as 1.4V, with output voltage programmable as low as 0.5V. The
- Over-current and over-temperature protection
- Enable pin
- 10µA Quiescent current in shutdown
- Full industrial temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 % | ||
| 6 V | ||
| 1.4 V | ||
| 6 to 1.4 V | ||
| 36 °C/W | ||
| 5.5 °C/W | ||
| Matte Tin | ||
| 0.2 %/V | ||
| 0.5 % | ||
| 260 | ||
| 0.6@2A V | ||
| 3 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| -40 to 105 °C | ||
| 105 °C | ||
| -40 °C | ||
| 2 A | ||
| Adjustable | ||
| 0.5 to 3.8 V | ||
| 8SOIC EDP | ||
| 8 | ||
| Positive | ||
| 4.9 x 3.9 x 1.65 mm | ||
| Adj 2A LDO Voltage Regulators | ||
| 0.505 V | ||
| Industrial | ||
| SOIC EDP | ||
| 0.3@2A V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |