PDP SEO Portlet

SC4212MLTRT

LDO Regulator Pos 0.5V to 5V 1A 8-Pin MLPD EP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC4212MLTRT
Secondary Manufacturer Part#: SC4212MLTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC4212 is a high performance positive voltage regulator designed for applications requiring very low input voltage and very low dropout voltage at up to 1 Ampere. It operates with a Vin as low as 1.5V, with output voltage programmable as low as 0.5V.

  • Input voltage as low as 1.5V
  • 400mV dropout @ 1A
  • Adjustable output from 0.5V
  • Over current and over temperature protection
  • Enable pin
  • 10µA quiescent current in shutdown
  • Low reverse leakage (output to i

Technical Attributes

Find Similar Parts

Description Value
2 %
6 V
1.5 V
6 to 1.5 V
36.3 °C/W
3.77 °C/W
0.2 %/V
0.5 %/A
0.4@1A V
3 mA
Surface Mount
1
8
1
-40 to 85 °C
125 °C
-40 °C
1 A
Adjustable
0.5 to 5 V
8MLPD EP
8
Positive
3 x 3 x 0.95 mm
Adj 1A LDO Voltage Regulators
0.505 V
Industrial
MLPD EP
0.2@1A V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.97143
6000+
$0.91892
12000+
$0.89474
24000+
$0.8718
48000+
$0.85