PDP SEO Portlet

SC3BA4

Diode Rectifier Bridge Single 400V 6A 5-Pin Case G-37

Manufacturer:Semtech
Avnet Manufacturer Part #: SC3BA4
Secondary Manufacturer Part#: SC3BA4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low forward voltage drop
  • Low reverse leakage current
  • Aluminum case
  • Low thermal impedance
  • Insulated electrical connections
  • Vr= 400V
  • If = 18A
  • trr= 2µS
  • Ir= 3µA

Technical Attributes

Find Similar Parts

Description Value
18 mA
Module
Screw Mount
150 A
1 V
Three Phase
5
150 °C
400 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409550
Schedule B: 8504409550
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: