PDP SEO Portlet

SC202AMLTRT

Conv DC-DC Single Step Down 2.9V to 5.5V 13-Pin MLPQ EP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC202AMLTRT
Secondary Manufacturer Part#: SC202AMLTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC202A is a high efficiency 500mA step-down regulator that includes an integrated inductor inside the package. The input voltage range makes it ideal for battery operated applications with space limitations. The SC202A also includes 15 programmable output voltage settings that can be selected using the four control pins, eliminating the need for external feedback resistors. The output voltage can be fixed to a single setting or dynamically switched between different levels. Pulling all four control pins low disables the output.The SC202A operates at a fixed 3.5MHz switching frequency in normal PWM (Pulse-Width Modulation) mode. A variable frequency PSAVE (power-save) mode is used to optimize efficiency at light loads for each output setting. Built-in hysteresis prevents chattering between the two modes.The SC202A provides several protection features. These include short circuit protection, over-temperature protection, under-voltage lockout, and soft-start to control in-rush current. These features, coupled with the small 2.5 x 3.0 x 1.0 (mm) package, make the SC202A a versatile device ideal for step-down regulation in products needing high efficiency and a small PCB footprint.

  • Input Voltage - 2.9V to 5.5V
  • Output Voltage - 0.8V to 3.3V
  • Output current capability - 500mA
  • Internal inductor
  • Programmable output voltages - 15
  • High light-load efficiency via automatic PSAVE mode
  • Fast transient response
  • Temperature range -40 to +85°C
  • Oscillator frequency - 3.5MHz
  • 100% duty cycle capability
  • Quiescent current - 38µA typical
  • Shutdown current - 0.1µA typical
  • Internal soft-start
  • Over-voltage protection
  • Current limit and short circuit protection
  • Over-temperature protection
  • Under-voltage lockout
  • Floating control pin protection
  • MLPQ-13 -2.5 x 3.0 x 1.0 (mm) package
  • Lead-free and halogen-free
  • WEEE and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.88571
6000+
$1.78378
12000+
$1.73684
24000+
$1.69231
48000+
$1.65