PDP SEO Portlet

SC194AMLTRT

Conv DC-DC Single Step Down 2.7V to 5.5V 10-Pin MLP EP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC194AMLTRT
Secondary Manufacturer Part#: SC194AMLTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC194A is a synchronous step-down converter with integrated power devices. The SC194A is designed for single cell Li-Ion battery applications, but can also be used in fixed 3.3V or 5V applications. The switching frequency is nominally set to 1MHz, allowing the use of small inductors and capacitors. The 1.3A maximum current rating of the internal MOSFET switches allows a DC output current of 1A.The SC194A has a flexible clocking methodology that allows it to be synchronized to an external oscillator or controlled by the internal oscillator. The device can operate in either forced PWM mode or in PSAVE mode. If PSAVE mode is enabled the part will automatically enter PFM at light loads to maintain maximum efficiency across the full load range.For noise sensitive applications, PSAVE mode can be disabled by synchronizing to an external oscillator, or pulling the SYNC/PWM pin high. Shutdown turns off all the control circuitry to achieve a typical shutdown current of 0.1µA.

  • Up to 93% efficiency
  • Output current - 1A
  • Input range - 2.7V to 5.5V
  • Quiescent current - 17µA
  • Four selectable output voltages
  • Dynamic voltage positioning capability
  • Fixed 1MHz frequency or 750kHz to 1.25MHz synchronized operation
  • PSAVE operation to maximize efficiency at light loads
  • Minimal external components
  • Fast transient response
  • 100% duty cycle in dropout
  • Soft-start
  • Over-temperature and short-circuit protection
  • Space-saving lead-free package MLP-10, 3 x 3mm

Technical Attributes

Find Similar Parts

Description Value
93 %
5.5 V
2.7 V
Matte Tin
0.65 %
0.65 %
260
5.5 V
2.7 V
Surface Mount
MSL 1 - Unlimited
1
10
1
1.8 V
-40 to 85 °C
85 °C
-40 °C
1 A
Adjustable
1 V
10MLP EP
10
3 x 3 x 0.95 mm
MLP EP
1000 kHz
1 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 266 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$2.16776
6000+
$2.05058
12000+
$1.99662
24000+
$1.94542
48000+
$1.89679