SC189LSKTRT
DC/DC Switching Regulator, Fixed, Buck (Step Down), 1 Output, 1.8 V, 1.5 A, 2.5 MHz, 5 Pins, SOT-23
- RoHS 10 Compliant
- Tariff Charges
The SC189LSK is a high efficiency, synchronous step-down regulator providing up to 1.5A output current in either an ultra-small 2mm x 2mm, low profile package or a low cost SOT23-5 package. The device requires only three external filter components for a complete step down regulator solution. The input voltage range is 2.9 to 5.5V with either factory programmed outputs from 1.0 to 3.3V or adjustable output via an external resistor divider.The converter operates at fixed 2.5MHz switching frequency allowing small L/C filtering components. The voltage mode architecture is compatible with chip inductors and capacitors for minimum PCB footprint and lowest overall system cost. Total footprint of 25mm2 can be achieved - making the SC189LSK the ideal solution for high density systems. Solution height of <1mm is also possible.Up to 93% efficiency is achieved with low Rds(ON) internal switches. PWM constant frequency operation ensures low output ripple across the load range. 100% duty-cycle provides 360mV dropout voltage at 1.5A which extends the minimum input voltage for 2.5V and 3.3V outputs. Excellent transient response is achieved with no external compensation components.The SC189LSK provides input under-voltage, output overvoltage, output short circuit and over-temperature protection to safeguard the device and system under fault conditions. The regulator provides integrated soft-start to minimize inrush currents. Standby quiescient current is less than 1µA. The SC189LSK is available in SOT23-5 package.
- Vin Range: 2.9 - 5.5V
- Vout Options: 1.8V
- Up to 1.5A Output Current
- Ultra-Small Footprint, <1mm Height Solution
- 2.5MHz Switching Frequency
- Efficiency Up to 93%
- Low Output Noise Across Load Range
- Excellent Transient Response
- Start Up into Pre-Bias Output
- 100% Duty-Cycle Low Dropout Operation
- <1µA Shutdown Current
- Internal Soft Start
- Input Under-Voltage Lockout
- Output Over-Voltage, Current Limit Protection
- Over-Temperature Protection
- Adjustable Output Voltage
- Available in SOT23-5 package
- -40 to +85°C Temperature Range
- Fully WEEE and RoHS Compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 93 % | ||
| 5.5 V | ||
| 2.9 V | ||
| Matte Tin | ||
| 1 % | ||
| 1 % | ||
| 260 | ||
| 5.5 V | ||
| 2.9 V | ||
| Surface Mount | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 5 V | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 1.5 A | ||
| Fixed | ||
| 1.8 V | ||
| 6MLPD-UT | ||
| 6 | ||
| 2 x 2 x 0.55 mm | ||
| MLPD-UT | ||
| 3000 kHz | ||
| 2.5 MHz | ||
| Buck (Step Down) |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |