PDP SEO Portlet

SC189CULTRT

Conv DC-DC Single Step Down 2.9V to 5.5V 6-Pin MLPD-UT T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC189CULTRT
Secondary Manufacturer Part#: SC189CULTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC189CUL is a high efficiency, synchronous step-down regulator providing up to 1.5A output current in either an ultra-small 2mm x 2mm, low profile package or a low cost SOT23-5 package. The device requires only three external filter components for a complete step down regulator solution. The input voltage range is 2.9 to 5.5V with either factory programmed outputs from 1.0 to 3.3V or adjustable output via an external resistor divider.The converter operates at fixed 2.5MHz switching frequency allowing small L/C filtering components. The voltage mode architecture is compatible with chip inductors and capacitors for minimum PCB footprint and lowest overall system cost. Total footprint of 25mm2 can be achieved - making the SC189CUL the ideal solution for high density systems. Solution height of <1mm is also possible.Up to 93% efficiency is achieved with low Rds(ON) internal switches. PWM constant frequency operation ensures low output ripple across the load range. 100% duty-cycle provides 360mV dropout voltage at 1.5A which extends the minimum input voltage for 2.5V and 3.3V outputs. Excellent transient response is achieved with no external compensation components.The SC189CUL provides input under-voltage, output overvoltage, output short circuit and over-temperature protection to safeguard the device and system under fault conditions. The regulator provides integrated soft-start to minimize inrush currents. Standby quiescient current is less than 1µA. The SC189CUL is available in thermally enhanced 2mm x 2mm x 0.6mm MLPD-UT6 package.

  • Vin Range: 2.9 - 5.5V
  • Vout Options: 1.2V
  • Up to 1.5A Output Current
  • Ultra-Small Footprint, <1mm Height Solution
  • 2.5MHz Switching Frequency
  • Efficiency Up to 93%
  • Low Output Noise Across Load Range
  • Excellent Transient Response
  • Start Up into Pre-Bias Output
  • 100% Duty-Cycle Low Dropout Operation
  • <1µA Shutdown Current
  • Internal Soft Start
  • Input Under-Voltage Lockout
  • Output Over-Voltage, Current Limit Protection
  • Over-Temperature Protection
  • Adjustable Output Voltage
  • Available in 2mm x 2mm x 0.6mm thermally enhanced MLPD-UT6 package
  • -40 to +85°C Temperature Range
  • Fully WEEE and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
93 %
5.5 V
2.9 V
Matte Tin
1 %
1 %
260
5.5 V
2.9 V
Surface Mount
1
6
1
1.8, 3.3 V
-40 to 85 °C
85 °C
-40 °C
1.5 A
Fixed
1.2 V
6MLPD-UT
6
2 x 2 x 0.55 mm
MLPD-UT
3000 kHz
2.5 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.4145
6000+
$0.3921
12000+
$0.38178
24000+
$0.37199
48000+
$0.36269