PDP SEO Portlet

SC187ULTRT

Conv DC to DC Single Step Down 2.9V to 5.5V 16-Pin MLPQ-UT T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC187ULTRT
Secondary Manufacturer Part#: SC187ULTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC187 is a 4A synchronous step-down regulator designed to operate with an input voltage range of 2.9V to 5.5V. The device offers fifteen pre-determined output voltages via four control pins programmable from 0.8 to 3.3 Volts. The control pins allow for on-the-fly voltage changes, enabling system designers to implement dynamic power savings. The device is also capable of adjusting output voltage via an external resistor divider. The SC187 operates in PWM mode with fixed 2.2MHz oscillator frequency, allowing the use of small surface mount external components.Connecting the control pins to logic low forces the device into shutdown mode reducing the supply current to less than 1µA. Connecting any of the control pins to logic high enables the converter and sets the output voltage according to Table 1. Other features include under-voltage lockout, programmable soft-start to limit in-rush current, power good indicator, over-temperature protection, and output short circuit protection. The SC187 is available in a thermally-enhanced, 3 x 3 x 0.6 (mm) MLPQ-UT16 package.

  • Input Voltage Range: 2.9 to 5.5V
  • Output Voltage Range: 0.8V to 3.3V
  • Output Current -Up to 4A
  • Ultra-Small Footprint - <1mm Height Solution
  • Minimum 1.8MHz Switching Frequency with no AM Radio Band Interference
  • Efficiency Up to 95%
  • Low Output Noise Across Load Range
  • Excellent Transient Response
  • Start Up into Pre-Bias Output
  • Duty-Cycle Low DroPout Operation - 100%
  • Shutdown Current - <1µA
  • Externally Programmable Soft Start Time
  • Power Good indicator
  • Input Under-Voltage Lockout
  • Output Over-Voltage, Current Limit Protection
  • Over-Temperature Protection
  • Thermally Enhanced 3 x 3 x 0.6 (mm) MLPQ-UT16 package
  • Temperature Range: -40 to +85°C
  • Lead-free, Halogen free, and RoHS/WEEE compliant

Technical Attributes

Find Similar Parts

Description Value
95 %
5.5 V
2.9 V
Matte Tin
0.3 %
260 °C
5.5 V
2.9 V
Surface Mount
MSL 1 - Unlimited
1
16
1
3.3 V
-40 to 125 °C
85 °C
-40 °C
4 A
Adjustable
0.8 to 3.3 V
16MLPQ-UT
T/R
16
3 x 3 x 0.55 mm
Industrial
MLPQ-UT
1800 to 2600 MHz
2.2 MHz
Synchronous Buck (Step Down)

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.48764
6000+
$1.42968
12000+
$1.37172
24000+
$1.31376
48000+
$1.28961