PDP SEO Portlet

SC183CULTRT

Conv DC-DC Single Step Down 2.9V to 5.5V 16-Pin MLPQ-UT T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC183CULTRT
Secondary Manufacturer Part#: SC183CULTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC183C is a 2A synchronous step-down regulator designed to operate with an input voltage range of 2.9 to 5.5 Volts. The device offers fifteen pre-determined outputs voltages via four control pins programmable from 0.8 to 3.3 Volts. The control pins allow for on-the-fly voltage changes, enabling system designers to implement dynamic power savings. The SC183C is also capable of adjusting output voltage via an external resistor divider.The device operates with a fixed 2.5MHz oscillator frequency, allowing the use of small surface mount external components.Connecting CTL0 — CTL3 to logic low forces the device into shutdown mode reducing the supply current to less than 1µA.The SC183C is available in a thermally-enhanced, 3mm x 3mm x 0.6mm MLPQ-UT16 package.

  • VIN Range: 2.9 – 5.5V
  • VOUT Options: 0.8 - 3.3V
  • Up to 2A Output Current
  • Ultra-Small Footprint, <1mm Height Solution
  • 2.5MHz Switching Frequency
  • Efficiency Up to 93%
  • Low Output Noise Across Load Range
  • Excellent Transient Response
  • Start Up into Pre-Bias Output
  • 100% Duty-Cycle Low Dropout Operation
  • <1µA Shutdown Current
  • Internal Soft Start
  • Input Under-Voltage Lockout
  • Output Over-Voltage, Current Limit Protection
  • Over-Temperature Protection
  • Adjustable Output Voltage
  • 3mm x 3mm x 0.6mm thermally enhanced
  • MLPQ-UT16 package
  • Pb-free, Halogen free, and RoHS/WEEE compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.805
6000+
$0.76149
12000+
$0.74145
24000+
$0.72244
48000+
$0.70438