SC121ULTRT
Conv DC-DC Single Step Up 0.7V to 4.5V 6-Pin MLPD-UT EP T/R
Manufacturer:Semtech
Product Category:
ICs, Voltage Regulators, DC / DC Switching Regulators
Avnet Manufacturer Part #: SC121ULTRT
- RoHS 10 Compliant
- Tariff Charges
- Input voltage - 0.7V to 4.5V
- Minimum start-up voltage - 0.85V
- Output voltage - fixed at 3.3V; adjustable from 1.8V to 5.0V
- Peak input current limit - 1.2A
- Output current at 3.3 Vout - 80mA with VIN = 1.0V
- 190mA with Vin = 1.5V
- Forced PWM operation at all loads
- Efficiency up to 94%
- Internal synchronous rectifier
- No forward conduction path during shutdown
- Switching frequency - 1.2MHz
- Soft-start startup current limiting
- Shutdown current - 0.1µA (typ)
- Ultra-thin 1.5 × 2.0 × 0.6 (mm) MLPD-UT-6 package
- Lead-free and halogen-free
- WEEE and RoHS compliant
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 Pins | ||
| Adjustable, Fixed | ||
| 1.8 V | ||
| Synchronous Boost (Step Up) | ||
| null | ||
| 4.5 V | ||
| 94 % | ||
| -40 °C | ||
| 190 mA | ||
| 5 V | ||
| 3.3 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| MLPD-UT-EP | ||
| 85 °C | ||
| 1.2 MHz | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |