PDP SEO Portlet

SC120SKTRT

Conv DC-DC Single Step Up 0.7V to 4.5V 6-Pin SOT-23 T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: SC120SKTRT
Secondary Manufacturer Part#: SC120SKTRT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SC120 is a high efficiency, low noise, synchronous step-up DC-DC converter that provides boosted voltage levels in low-voltage handheld applications. The wide input voltage range allows use in systems with single NiMH or alkaline battery cells as well as in systems with higher voltage battery supplies. It features an internal 1.2A switch and synchronous rectifier to achieve up to 94% efficiency and to eliminate the need for an external Schottky diode. The output voltage can be set to 3.3V with internal feedback, or to any voltage within the specified range using a standard resistor divider.The SC120 operates in Pulse Width Modulation (PWM) mode for moderate to high loads and Power Save Mode (PSAVE) for improved efficiency under light load conditions. It features anti-ringing circuitry for reduced EMI in noise sensitive applications. Output disconnect capability is included to reduce leakage current, improve efficiency, and eliminate external components sometimes needed to disconnect the load from the supply during shutdown.Low quiescent current is obtained despite a high 1.2MHz operating frequency. Small external components and the space saving MLPD-UT-6, 1.5×2.0×0.6 (mm) package, or low cost SOT23-6 package, make this device an excellent choice for small handheld applications that require the longest possible battery life.

  • Input voltage - 0.7V to 4.5V
  • Minimum input startup voltage - 0.865V
  • Output voltage - fixed at 3.3V; adjustable from 1.8V to 5.0V
  • Peak input current limit - 1.2A
  • Output current at 3.3 Vout - 80mA with Vin = 1.0V
  • 190mA with Vin = 1.5V
  • Efficiency up to 94%
  • Internal synchronous rectifier
  • Switching frequency - 1.2MHz
  • Automatic power save
  • Anti-ringing circuit
  • Operating supply current (measured at out) - 50µA
  • Shutdown current - 0.1µA (typ)
  • No forward conduction path during shutdown
  • Available in ultra-thin 1.5 × 2.0 × 0.6 (mm) MLPD-UT-6 and SOT23-6 packages
  • Lead-free and halogen-free
  • WEEE and RoHS compliant

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.65714
6000+
$0.62162
12000+
$0.60526
24000+
$0.58974
48000+
$0.575