PDP SEO Portlet

RCLAMP7528T.TNT

ESD Protection Device, 15 V, SLP2611N9T, 9 Pins, 5 V, 0.6 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP7528T.TNT
Secondary Manufacturer Part#: RCLAMP7528T.TNT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Rail Clamp TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The RClamp7528T has a typical capacitance of only 0.25pF between I/O pins. This allows it to be used on circuits operating in excess of 3GHz without signal attenuation.The RClamp7528T is in a 9-pin SLP2611N9T package. It measures 2.6 x 1.1mm with a nominal height of 0.40mm. The innovative flow through package design simplifies pcb layout and maximizes signal integrity on high-speed lines. Each device will protect eight lines and requires less board space than existing solutions.The combination of small size, low capacitance, and high level of ESD protection makes this device a flexible solution for applications such as HDMI, MHL, MDDI, and eSATA interfaces.

  • ESD protection for high-speed data lines to IEC 61000-4-2 (ESD) ±25kV (air), ±20kV (contact) IEC 61000-4-5 (Lightning) 5A (8/20µs) IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Package design optimized for high speed lines
  • Flow-Through design
  • Protects eight high-speed lines
  • Low capacitance: 0.25pF typical (I/O to I/O)
  • Low ESD clamping voltage
  • Extremely low dynamic resistance: 0.30 Ohms (Typ)
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
6.5 V
0.6 pF
15 V
SLP2611N9T
Unidirectional
Surface Mount
8
9
8
125 °C
-55 °C
5 V
75 W
0.1 uA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.54286
20000+
$0.51351
40000+
$0.5
80000+
$0.48718
160000+
$0.475