PDP SEO Portlet

RCLAMP7524T.TNT

ESD Protection Device, 15 V, SLP1308N5T, 5 Pins, 5 V, 0.6 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP7524T.TNT
Secondary Manufacturer Part#: RCLAMP7524T.TNT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCLAMP7524T TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. This series has been specifically engineered to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The RClamp7524T will protect four lines or two differential pairs. Each line has a maximum capacitance of only 0.60pF between any I/O pin and ground. This allows it to be used on circuits operating in excess of 5GHz without signal attenuation. They feature high maximum ESD withstand voltage of +/- 25kV contact, +/-30kV air discharge per IEC 61000-4-2.The RClamp7524T is in a 5-pin SLP1308N5T package. It measures 1.3 x 0.8mm with a nominal height of 0.40mm. The innovative flow through package design simplifies pcb layout and allows matched trace lengths for consistant impedance between high speed differential lines. The combination of small size, low capacitance, and high level of ESD protection makes this device a flexible solution for applications such as HDMI, MHL, MDDI, and eDP interfaces.

  • ESD protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±30kV (air), ±25kV (contact)
    • IEC 61000-4-5 (Lightning) 5A (8/20µs)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Package design optimized for high speed lines
  • Flow-Through design
  • Protects four high-speed lines
  • Low capacitance: 0.60pF Maximum (I/O to Ground)
  • Low ESD clamping voltage
  • Low dynamic resistance: 0.50 Ohms (Typ)
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
6.5 V
0.6 pF
15 V
SLP1308N5T
Unidirectional
Surface Mount
4
5
125 °C
-55 °C
75 W
100 nA
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $: