PDP SEO Portlet

RCLAMP3654PATCT

ESD Protection Device, 48 V, SLP1616P6, 6 Pins, 28 V, 100 pF

Manufacturer:Semtech
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: RCLAMP3654PATCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Array of surge rated diodes with internal TVS Diode
  • Small package (1.6 x 1.6mm) saves board space
  • Protects USB DP, DM, and ID Pin operating up to 5.5V
  • Protects USB VBus operating up to 28V
  • Low capacitance (<1pF) on DP, DM, and ID Pins
  • No insertion loss to 2.0GHz
  • Low leakage current
  • Low clamping voltage
  • Large ground pad for increased ESD performance
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
32 V
100 pF
48 V
null
null
6.5 VAC
3 Lines
null
125 °C
-55 °C
null
3 A
null
null
null
null
null
28 V
Unidirectional

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
Need More?
USD $:
$ 0.52457
3000+
$0.52457
6000+
$0.49622
12000+
$0.48316
24000+
$0.47077
48000+
$0.459
SubTotal:
$1,573.71