PDP SEO Portlet

RCLAMP3624T.TCT

ESD Protection Device, 45 V, SLP1710P4T, 6 Pins, 28 V, 75 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP3624T.TCT
Secondary Manufacturer Part#: RCLAMP3624T.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCLAMP3624T TVS arrays are ultra low capacitance ESD protection devices designed to protect high speed data interfaces. This series has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (Cable Discharge Events), and EFT (electrical fast transients).The RClamp3624T is specifically designed to protect portable devices that utilize a u USB port. The unique design of this device features low capacitance TVS diodes for protection of the USB data (DP, DM) and USB ID pins operating up to 5 volts. Loading capacitance on these lines is <1pF for maximum signal integrity. An integrated 28 volt TVS diode is used for protection of the USB voltage bus. This ensures the device will remain in a high-impedance state during normal USB operation or when the battery is being charged. Leakage current of the V Bus protection is <250nA when operating at 28 volts.The RClamp3624T is in a 6-pin SLP1710P4T package. It measures 1.7 x 1.0 x 0.40mm. The leads are spaced at a pitch of 0.4mm and are finished with lead free NiPdAu. They may be used to meet the ESD immunity requirements of IEC 61000-4-2.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±18kV (air), ±12kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
  • Array of surge rated diodes with internal TVS Diode
  • Small package saves board space
  • Flow-Through design for easy layout
  • Protects USB DP, DM, and ID Pin operating to 5V
  • Protects USB VBus operating up to 28V
  • Low capacitance (<1pF) on DP, DM, and ID Pins
  • No insertion loss to 2.0GHz
  • Low leakage current
  • Low clamping voltage
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.49371
6000+
$0.46703
12000+
$0.45474
24000+
$0.44308
48000+
$0.432