PDP SEO Portlet

RCLAMP3374N.TCT

ESD Protection Device, 25 V, SLP3020N10, 10 Pins, 3.3 V, 5 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP3374N.TCT
Secondary Manufacturer Part#: RCLAMP3374N.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamp®3374N TVS diodes are specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients).

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±30kV (air), ±30kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 40A (8/20µs)
  • Array of surge rated diodes with internal TVS Diode
  • Qualified to AEC-Q100 Grade 1 (-45 to +125°C)
  • Protects up to eight lines
  • Low capacitance for high-speed interfaces
  • Low variation in capacitance vs. bias voltage
  • Low clamping voltage
  • Low operating voltage: 3.3V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  18000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.94865
6000+
$0.9298
12000+
$0.91645
24000+
$0.90348
48000+
$0.8775