PDP SEO Portlet

RCLAMP3354S.TCT

ESD Protection Device, 16 V, SOT-23, 5 Pins, 3.3 V, 5 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP3354S.TCT
Secondary Manufacturer Part#: RCLAMP3354S.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Rail Clamp® TVS diodes are specifycally designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients).

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) 30kV (air), 30kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 25A (8/20µs)
  • Array of surge rated diodes with internal TVS Diode
  • Protects up to four I/O lines
  • Low capacitance (<5pF) for high-speed interfaces
  • Low Dynamic Resistance: 0.25 Ohms
  • Low operating voltage: 3.3V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.48571
6000+
$0.45946
12000+
$0.44737
24000+
$0.4359
48000+
$0.425