RCLAMP3324P.TNT
ESD Protection Device, 4.5 V, SGP2510P8, 10 Pins, 3.3 V, 0.65 pF, RailClamp
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.65 pF | ||
| 4.5 V | ||
| SGP2510P8 | ||
| Unidirectional | ||
| Surface Mount | ||
| 4 | ||
| 10 | ||
| 4 | ||
| 125 °C | ||
| -40 °C | ||
| 3.3 V | ||
| RailClamp Series | ||
| AEC-Q100 | ||
| 0.05 uA | ||
| 3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |