PDP SEO Portlet

RCLAMP2574N.TCT

ESD Protection Device, 20 V, SLP3020N10, 10 Pins, 2.5 V, 5 pF

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP2574N.TCT
Secondary Manufacturer Part#: RCLAMP2574N.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamp TVS diodes are specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients).The unique design incorporates surge rated, low capacitance steering diodes and a TVS diode in a single package. The RClamp2574N is designed to replace Up to two components for board level GbE protection. Each device is designed to protect two line pairs. This is accomplished by Routing traces through the device. When connected in this fashion, the device can withstand a high level of surge current (40A, 8/ 20us) while maintaining a low loading capacitance of less than 5pF. The high surge capability means it can be used in high threat environments in applications such as Gigabit Ethernet, telecommunication lines, and LVDS interfaces.The RClamp2574N is constructed using proprietary EPD process technology. The EPD process provides low stand-off voltages with significant reductions in leakage current and capacitance over silicon avalanche diode processes. It features a true operating voltage of 2.5 volts for superior protection. The RClamp2574N is in a 10-pin SLP3020N10 package. It measures 3.0 x 2.0 x 0.60mm. The leads are finished with lead-free NiPdAu.

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±30kV (air), ±30kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 40A (8/20µs)
  • Array of surge rated diodes with internal TVS Diode
  • Small package saves board space
  • Protects two line pairs
  • Low capacitance for high-speed interfaces
  • Low variation in capacitance vs. bias voltage
  • Low clamping voltage
  • Low operating voltage: 2.5V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.00286
6000+
$0.94865
12000+
$0.92368
24000+
$0.9
48000+
$0.8775