RCLAMP2574NQTCT
ESD Protection Device, 20 V, SLP3020N10, 10 Pins, 2.5 V, 12 pF
Manufacturer:Semtech
Product Category:
Circuit Protection, ESD Protection Devices
Avnet Manufacturer Part #: RCLAMP2574NQTCT
Secondary Manufacturer Part#: RCLAMP2574NQTCT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 pF | ||
| 20 V | ||
| SLP3020N10 | ||
| Unidirectional | ||
| 4 | ||
| 10 | ||
| 125 °C | ||
| -40 °C | ||
| 2.5 V | ||
| 1 kW | ||
| AEC-Q100 | ||
| 0.1 uA | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100050 |
| Schedule B: | 8541100050 |