PDP SEO Portlet

RCLAMP2502L.TBT

ESD Protection Device, 20 V, SOIC, 8 Pins, 2.5 V, 10 pF

Manufacturer:Semtech
Product Category: Diodes, ESD Protection Devices
Avnet Manufacturer Part #: RCLAMP2502L.TBT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Transient protection for high-speed data lines to
    • IEC 61000-4-2 (ESD) ±15kV (air), ±8kV (contact)
    • IEC 61000-4-4 (EFT) 40A (5/50ns)
    • IEC 61000-4-5 (Lightning) 24A (1.2/50µs)
  • Array of surge rated diodes with internal TVS Diode
  • Protects Up to two I/O lines
  • Low capacitance: <5pF (Line-to-Line)
  • High surge capability: 40A (tp=8/20µs)
  • Low operating voltage: 2.5V
  • Easy layout
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
1 Line
8 Pins
2.5 V
2.5 V
null
null
-40 °C
null
null
85 °C
null
10 pF
null
null
null
20 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:500  Mult:500  
Need More?
USD $:
$ 0.94865
500+
$0.94865
1000+
$0.9298
2000+
$0.91645
4000+
$0.90348
8000+
$0.8775
SubTotal:
$474.32