PDP SEO Portlet

RCLAMP2431T.TCT

Diode TVS Single Bi-Directional 24V 100W 2-Pin SLP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP2431T.TCT
Secondary Manufacturer Part#: RCLAMP2431T.TCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RCLAMP2431T TVS diodes are specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients).The RClamp2431T has a typical capacitance of only 0.35pF. This allows it to be used on Wi-Fi, RFID, and other circuits operating in excess of 3GHz without signal attenuation. It may be used to meet the ESD immunity requirements of IEC 61000-4-2.The RClamp2431T is in a 2-pin SLP1006P2T package measuring 1.0 x 0.6 x 0.4mm. The leads are spaced at a pitch of 0.65mm and feature a lead-free finish. Each device will protect one high-speed line operating up to 24 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical. The combination of small size, low capacitance, and high ESD surge capability makes it ideal for use in portable equipment such as cellular phones and netbooks.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD)
    • IEC 61000-4-4 (EFT)
  • Ultra-small package (1.0 x 0.6 x 0.4mm)
  • Protects one data line or one I/O pair
  • Low capacitance: 0.35pF (Typical)
  • Low clamping voltage
  • Low operating voltage: 24V
  • Solid-state silicon-avalanche technology

Technical Attributes

Find Similar Parts

Description Value
26.7 V
50 V
SLP
Bi-Directional
Surface Mount
2
85 °C
-40 °C
100
0.1 uA
24 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.35486
6000+
$0.33568
12000+
$0.32684
24000+
$0.31846
48000+
$0.3105