PDP SEO Portlet

RCLAMP2431TQTCT

Diode TVS Single Bi-Dir 24V 100W 2-Pin SLP T/R

Manufacturer:Semtech
Avnet Manufacturer Part #: RCLAMP2431TQTCT
Secondary Manufacturer Part#: RCLAMP2431TQTCT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

RailClamp2431TQ TVS diodes are specifically designed to protect sensitive components which are connected to high-speed data and transmission lines from overvoltage caused by ESD (electrostatic discharge), CDE (cable discharge events), and EFT (electrical fast transients).The RClamp2431TQ has a typical capacitance of only 0.35pF. This allows it to be used on Wi-Fi, RFID, and other circuits operating in excess of 3GHz without signal attenuation. It may be used to meet the ESD immunity requirements of IEC 61000-4-2.The RClamp2431TQ is in a 2-pin SLP1006P2T package measuring 1.0 x 0.6 x 0.4mm. The leads are spaced at a pitch of 0.65mm and feature a lead-free finish. Each device will protect one high-speed line operating up to 24 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical. The combination of small size, low capacitance, and high ESD surge capability makes it ideal for use in portable equipment such as cellular phones and net books.The RClamp2431TQ is qualified to AEC-Q100 Grade1 for use in Automotive environments.

  • Transient protection for data lines to
    • IEC 61000-4-2 (ESD) 000-4-2 (ESD)
    • IEC 61000-4-4 (EFT) 000-4-4 (EFT)
  • Ultra-small package (1.0 x 0.6 x 0.4mm)
  • Protects one data line or one I/O pair
  • Low capacitance: 0.35pF (Typical)
  • Low clamping voltage
  • 24V operating voltage
  • Solid-state silicon-avalanche technology
  • Qualified to AEC-Q100 Grade1 for Automotive

Technical Attributes

Find Similar Parts

Description Value
Single
Bi-Directional
Gold over Nickel Palladium
50 V
2 A
0.1 uA
24 V
26.7 V
Surface Mount
MSL 1 - Unlimited
-40 to 125 °C
2SLP
2
1 x 0.6 x 0.4
Automotive
SLP

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100050
Schedule B: 8541100050
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47143
6000+
$0.44595
12000+
$0.43421
18000+
$0.429
24000+
$0.4268